Part Details for MR2401 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of MR2401 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2401
MR2401 CAD Models
MR2401 Part Data Attributes
|
MR2401
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR2401
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 24A, 100V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MR2401
This table gives cross-reference parts and alternative options found for MR2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MR2401 vs VS-8TQ080-M3 |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | MR2401 vs MBR1535-BP-HF |
STF10120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MR2401 vs STF10120 |
SCS215AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 2 PIN | ROHM Semiconductor | MR2401 vs SCS215AMC |
FDRP20S120J | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | Fuji Electric Co Ltd | MR2401 vs FDRP20S120J |
BY559-1500U | DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | MR2401 vs BY559-1500U |
MUR820R | 8A, 200V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | MR2401 vs MUR820R |
IDH12G65C6XKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Infineon Technologies AG | MR2401 vs IDH12G65C6XKSA1 |
SFF1603 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | MR2401 vs SFF1603 |
DGS10-022A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 220V V(RRM), Gallium Arsenide, TO-220AC, PLASTIC PACKAGE-2 | IXYS Corporation | MR2401 vs DGS10-022A |