Part Details for MR2535L by onsemi
Overview of MR2535L by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MR2535L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TVS DIODE 20V MICRODE BUTTON / MEDIUM CURRENT OVERVOLTAGE TRANSIENT SUPPRESSORS | 22500 |
|
RFQ |
Part Details for MR2535L
MR2535L CAD Models
MR2535L Part Data Attributes
|
MR2535L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MR2535L
onsemi
Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Microde Axial | |
Package Description | PLASTIC, CASE 194-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 194-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DESIGNED FOR OVERVOLTAGE TRANSIENT SUPPRESSION | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 24 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PADB-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MR2535L
This table gives cross-reference parts and alternative options found for MR2535L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2535L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW50-22 | 5000 W TVS | STMicroelectronics | MR2535L vs BZW50-22 |
MR2535LG | Medium Current Overvoltage Transient Suppressor, Microde Axial, 1000-BLKBX | onsemi | MR2535L vs MR2535LG |
LDP24M-TR | UNIDIRECTIONAL, SILICON, TVS DIODE, POWER, PLASTIC, SO-10 | STMicroelectronics | MR2535L vs LDP24M-TR |
MR2535LRL | Medium Current Overvoltage Transient Suppressor, Microde Axial, 800-REEL | onsemi | MR2535L vs MR2535LRL |