Part Details for MR25H40CDCR by Everspin Technologies
Overview of MR25H40CDCR by Everspin Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for MR25H40CDCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR25H40CDCR-ND
|
DigiKey | IC RAM 4MBIT SPI 40MHZ 8DFN Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$16.2225 | Buy Now |
DISTI #
936-MR25H40CDCR
|
Mouser Electronics | MRAM 4Mb 3V 512Kx8 Serial MRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TAPE & REEL | NVRAM 4Mb 3V 512Kx8 Serial MRAM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$15.9100 | Buy Now |
Part Details for MR25H40CDCR
MR25H40CDCR CAD Models
MR25H40CDCR Part Data Attributes
|
MR25H40CDCR
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR25H40CDCR
Everspin Technologies
Memory Circuit, 512KX8, CMOS, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SON | |
Package Description | SON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everspin Technologies | |
Clock Frequency-Max (fCLK) | 40 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |