Filter Your Search
1 - 2 of 2 results
|
MR25H40CDCR1
Everspin Technologies
|
Check for Price | Active | 4.1943 Mbit | 512KX8 | 3.3 V | 50 MHz | MRAM | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 3 V | 85 °C | -45 °C | EVERSPIN TECHNOLOGIES INC | compliant | EAR99 | 2019-12-11 | ||||||||||||||||||||||||||||||
|
MR25H40CDCR
Everspin Technologies
|
Check for Price | Yes | Not Recommended | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 40 MHz | MRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 1.05 mm | 6 mm | 5 mm | EVERSPIN TECHNOLOGIES INC | compliant | EAR99 | SON | SON, SOLCC8,.25 | 8 | Everspin Technologies |