MR33519.MP5
Description: Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,

Overview of MR33519.MP5 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR33519.MP5 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR33519.MP5 by QT Optoelectronics

MR33519.MP5
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Voltage-Max
12 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
4 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
10.46 mm
Packing Method
BULK
Peak Wavelength
585 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. MR33519.MP5
    QT Optoelectronics
    Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
    VS

Related Parts for MR33519.MP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR33519.MP5 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR33519.MP5 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MR33519.MP5 would you like to use for your alert(s)?
  • Please alert me when MR33519.MP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR33519.MP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR33519.MP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR33519.MP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR33519.MP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR33519.MP5 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: