Part Details for MR3K160120 by B&K Precision Corporation
Overview of MR3K160120 by B&K Precision Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR3K160120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ0001
|
Newark | Dc Power Supply, 120A, 160V, 5Kw Rohs Compliant: Yes |B&k Precision MR3K160120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4,530.0000 | Buy Now |
DISTI #
73AJ8939
|
Newark | Power Supply, Programmable, 1 Output Rohs Compliant: Yes |B&k Precision MR3K160120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,334.5100 / $4,857.1100 | Buy Now |
DISTI #
22-MR3K160120-ND
|
DigiKey | 160V 120A 3KW HIGH VOLTAGE MULTI Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$4,480.0100 | Buy Now |
DISTI #
615-MR3K160120
|
Mouser Electronics | Bench Top Power Supplies 160 V / 120 A / 3 kW High Voltage Multi-Range DC Power Supply RoHS: Compliant | 10 |
|
$4,530.0000 | Buy Now |
DISTI #
72530891
|
RS | DC Power Supply, 160V, 120A, 3kW High Voltage Multi-Range | B&K Precision MR3K160120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$4,530.0000 | Buy Now |
|
Onlinecomponents.com | MR3K160120 HV DC Power Supply, Single Output, Multi Range, 160 V, 120 A, 3 kW, MR Series | 0 |
|
$4,530.0000 | Buy Now |
DISTI #
MR3K160120
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷160VDC, 0÷120A Min Qty: 1 | 0 |
|
$4,696.7100 / $4,803.4600 | RFQ |
DISTI #
3807681
|
element14 Asia-Pacific | POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5,992.0250 | Buy Now |
DISTI #
3807681
|
Farnell | POWER SUPPLY, PROGRAMMABLE, 1 OUTPUT RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$4,724.1343 | Buy Now |
DISTI #
33564.1
|
TestEquity LLC | B&K Precision MR3K160120 HV DC Power Supply, Single Output, Multi Range, 160 V, 120 A, 3 kW, MR Series | 6 |
|
$4,530.0000 | Buy Now |