Part Details for MR555X104KRAV by Kyocera AVX Components
Overview of MR555X104KRAV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR555X104KRAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1553V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KRV Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13400 In Stock |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
MR555X104KRAV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V .1uF X7R Tol +/-10% Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7700 / $0.8800 | Buy Now |
Part Details for MR555X104KRAV
MR555X104KRAV CAD Models
MR555X104KRAV Part Data Attributes
|
MR555X104KRAV
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR555X104KRAV
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance: 10%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:5.08mm; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |