Part Details for MR651X104KRAV by Kyocera AVX Components
Overview of MR651X104KRAV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR651X104KRAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.7560 / $1.8900 | Buy Now | |
|
Quest Components | 800 |
|
$1.4400 / $3.8400 | Buy Now | |
DISTI #
M39014/02-1310V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100KpF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$1.9100 / $2.2300 | Buy Now |
DISTI #
MR651X104KRAV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .1UF 100V 10% 5.08MM Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3100 | Buy Now |
Part Details for MR651X104KRAV
MR651X104KRAV CAD Models
MR651X104KRAV Part Data Attributes
|
MR651X104KRAV
Kyocera AVX Components
Buy Now
|
Compare Parts:
MR651X104KRAV
Kyocera AVX Components
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1uF; Capacitance Tolerance:+/- 10%; Voltage Rating:100VDC; Capacitor Dielectric Material:Multilayer Ceramic; Termination:Radial Leaded RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 |