Part Details for MRA0207 11K B 15PPM TA by Arcol
Overview of MRA0207 11K B 15PPM TA by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Price & Stock for MRA0207 11K B 15PPM TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRA0207-11K
|
TME | Resistor: metal film, THT, 11kΩ, 0.25W, ±0.1%, Ø2.3x6.3mm, 15ppm/°C Min Qty: 1000 | 0 |
|
$0.3490 | RFQ |