Part Details for MRA0207 11K5 B 15PPM TA by Arcol
Overview of MRA0207 11K5 B 15PPM TA by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRA0207 11K5 B 15PPM TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRA0207-11K5
|
TME | Resistor: metal film, THT, 11.5kΩ, 0.25W, ±0.1%, Ø2.3x6.3mm, axial Min Qty: 1000 | 0 |
|
$0.3320 | RFQ |