-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4553
|
Newark | Res, 1K, 0.10%, 250Mw, Axial, Metal Film, Resistance:1Kohm, Product Range:Mra0207 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:250V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Arcol MRA0207 1K B 15PPM TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1489 |
|
$0.3810 / $0.8740 | Buy Now |
DISTI #
MRA0207-1K
|
TME | Resistor: metal film, THT, 1kΩ, 0.25W, ±0.1%, Ø2.3x6.3mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.3270 | RFQ |
DISTI #
2531026
|
element14 Asia-Pacific | RES, 1K, 0.10%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 1489 |
|
$0.3597 / $0.8734 | Buy Now |
DISTI #
2531026
|
Farnell | RES, 1K, 0.10%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 1489 |
|
$0.3954 / $0.7467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy