MRA0207 210K B 15PPM TA by: Arcol

Part Details for MRA0207 210K B 15PPM TA by Arcol

Overview of MRA0207 210K B 15PPM TA by Arcol

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MRA0207 210K B 15PPM TA

Part # Distributor Description Stock Price Buy
DISTI # MRA0207-210K
TME Resistor: metal film, THT, 210kΩ, 0.25W, ±0.1%, Ø2.3x6.3mm, axial Min Qty: 1000 0
  • 1,000 $0.2860
$0.2860 RFQ

Part Details for MRA0207 210K B 15PPM TA

MRA0207 210K B 15PPM TA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRA0207 210K B 15PPM TA by Arcol.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRA0207 210K B 15PPM TA by Arcol

  • Please alert me when MRA0207 210K B 15PPM TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRA0207 210K B 15PPM TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRA0207 210K B 15PPM TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRA0207 210K B 15PPM TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRA0207 210K B 15PPM TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRA0207 210K B 15PPM TA by Arcol

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: