Part Details for MRA0207665RBTA015 by Arcol
Overview of MRA0207665RBTA015 by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRA0207665RBTA015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70744242
|
RS | MRA metal film resistor,665R 0.1% 15ppm | ARCOL MRA0207665RBTA015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
Part Details for MRA0207665RBTA015
MRA0207665RBTA015 CAD Models
MRA0207665RBTA015 Part Data Attributes:
|
MRA0207665RBTA015
Arcol
Buy Now
|
Compare Parts:
MRA0207665RBTA015
Arcol
|
Samacsys Manufacturer | Arcol |