Part Details for MRD360 by Motorola Mobility LLC
Overview of MRD360 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for MRD360
MRD360 CAD Models
MRD360 Part Data Attributes:
|
MRD360
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRD360
Motorola Mobility LLC
PHOTO DARLINGTON DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Additional Feature | RESPONDS FROM VISIBLE TO INFRA RED RANGE | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 20 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.0001 s | |
Shape | ROUND | |
Size | 3.68 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |