Part Details for MRF237 by Advanced Semiconductor Inc
Overview of MRF237 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF237
MRF237 CAD Models
MRF237 Part Data Attributes
|
MRF237
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRF237
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF237
This table gives cross-reference parts and alternative options found for MRF237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ43S | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MRF237 vs BFQ43S |
2SC908 | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, T-8, 3 PIN | Mitsubishi Electric | MRF237 vs 2SC908 |
BFQ42 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/1, TO-39/1, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MRF237 vs BFQ42 |
2SC1947 | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN | Mitsubishi Electric | MRF237 vs 2SC1947 |
MRF227 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | MRF237 vs MRF227 |
SD1444 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | MRF237 vs SD1444 |
SD1127 | RF Small Signal Bipolar Transistor, 0.64A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | MRF237 vs SD1127 |
SD1127 | RF Small Signal Bipolar Transistor, 0.64A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | MRF237 vs SD1127 |
2SC998 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | Toshiba America Electronic Components | MRF237 vs 2SC998 |
BFQ43 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MRF237 vs BFQ43 |