Part Details for MRF587 by Advanced Semiconductor Inc
Overview of MRF587 by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-MRF587
|
Mouser Electronics | RF Bipolar Transistors RF Transistor RoHS: Compliant | 3 |
|
$39.5800 / $50.6100 | Buy Now |
Part Details for MRF587
MRF587 CAD Models
MRF587 Part Data Attributes
|
MRF587
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRF587
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Semiconductor, Inc. | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 2.2 pF | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 11 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF587
This table gives cross-reference parts and alternative options found for MRF587. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF587, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF587 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 244A-01, 4 PIN | TE Connectivity | MRF587 vs MRF587 |