Part Details for MRF5S19130HR3 by Freescale Semiconductor
Overview of MRF5S19130HR3 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF5S19130HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF5S19130HR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI880H Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3330 In Stock |
|
$117.7500 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | 80 |
|
$130.4208 / $173.8944 | Buy Now | |
|
Rochester Electronics | RF L Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3330 |
|
$101.0500 / $118.8800 | Buy Now |
Part Details for MRF5S19130HR3
MRF5S19130HR3 CAD Models
MRF5S19130HR3 Part Data Attributes
|
MRF5S19130HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF5S19130HR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465B-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 438 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF5S19130HR3
This table gives cross-reference parts and alternative options found for MRF5S19130HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S19130HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S18060MBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-04, 4 PIN | Freescale Semiconductor | MRF5S19130HR3 vs MRF6S18060MBR1 |
MRF7S21150HR3 | RF POWER, FET | NXP Semiconductors | MRF5S19130HR3 vs MRF7S21150HR3 |
MRF7S19170HR3 | RF POWER, FET | NXP Semiconductors | MRF5S19130HR3 vs MRF7S19170HR3 |
MRF6S19100NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF5S19130HR3 vs MRF6S19100NR1 |
AFT20P140-4WNR3 | RF POWER, FET | NXP Semiconductors | MRF5S19130HR3 vs AFT20P140-4WNR3 |
MRF6S19140HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF5S19130HR3 vs MRF6S19140HR3 |
MRF8S18260HR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19130HR3 vs MRF8S18260HR6 |
MRF6S19140HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19130HR3 vs MRF6S19140HSR3 |
MRF5S19150HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF5S19130HR3 vs MRF5S19150HR3 |
MRF7S19170HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S19130HR3 vs MRF7S19170HSR3 |