Datasheets
MRF5S9100MBR1 by:

UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-04, 4 PIN

Part Details for MRF5S9100MBR1 by Freescale Semiconductor

Overview of MRF5S9100MBR1 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for MRF5S9100MBR1

MRF5S9100MBR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MRF5S9100MBR1 Part Data Attributes:

MRF5S9100MBR1 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MRF5S9100MBR1 Freescale Semiconductor UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-04, 4 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code TO-272
Package Description FLANGE MOUNT, R-PDFM-F4
Pin Count 4
Manufacturer Package Code CASE 1484-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 68 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-272
JESD-30 Code R-PDFM-F4
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 336 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MRF5S9100MBR1

This table gives cross-reference parts and alternative options found for MRF5S9100MBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S9100MBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MRF5S9100NBR1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN Motorola Mobility LLC MRF5S9100MBR1 vs MRF5S9100NBR1
MRF5S9100NBR1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN Freescale Semiconductor MRF5S9100MBR1 vs MRF5S9100NBR1
Part Number Description Manufacturer Compare
MRFE6S9125NR1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 NXP Semiconductors MRF5S9100MBR1 vs MRFE6S9125NR1
PTFA072401FLV4XWSA1 RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, CERAMIC, H-34288-2, 2 PIN Infineon Technologies AG MRF5S9100MBR1 vs PTFA072401FLV4XWSA1
MRF5S9101NBR1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN Motorola Mobility LLC MRF5S9100MBR1 vs MRF5S9101NBR1
MRF8S9202NR3 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET NXP Semiconductors MRF5S9100MBR1 vs MRF8S9202NR3
ARF1519 RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET Microchip Technology Inc MRF5S9100MBR1 vs ARF1519
MRF5S9080NBR1 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 NXP Semiconductors MRF5S9100MBR1 vs MRF5S9080NBR1
MRFE6S9200HR3 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN Freescale Semiconductor MRF5S9100MBR1 vs MRFE6S9200HR3
MRFE6S9205HR3 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN Freescale Semiconductor MRF5S9100MBR1 vs MRFE6S9205HR3
MRF8S9220HSR3 UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET NXP Semiconductors MRF5S9100MBR1 vs MRF8S9220HSR3
PTFA072401FLV5 RF Power Field-Effect Transistor Infineon Technologies AG MRF5S9100MBR1 vs PTFA072401FLV5

MRF5S9100MBR1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF5S9100MBR1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF5S9100MBR1 by Freescale Semiconductor

  • Please alert me when MRF5S9100MBR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MRF5S9100MBR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF5S9100MBR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MRF5S9100MBR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF5S9100MBR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF5S9100MBR1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: