Part Details for MRF6S21060NBR1 by Freescale Semiconductor
Overview of MRF6S21060NBR1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6S21060NBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF6S21060NBR1-600055-ND
|
DigiKey | RF MOSFET Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$67.1100 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET, TO-272 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 22 |
|
$57.5900 / $67.7500 | Buy Now |
Part Details for MRF6S21060NBR1
MRF6S21060NBR1 CAD Models
MRF6S21060NBR1 Part Data Attributes
|
MRF6S21060NBR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S21060NBR1
Freescale Semiconductor
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-272 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 1484-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | TO-272 | |
JESD-30 Code | R-PDFM-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 197 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S21060NBR1
This table gives cross-reference parts and alternative options found for MRF6S21060NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S21060NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF21085LS | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 465A-06, 3 PIN | Motorola Semiconductor Products | MRF6S21060NBR1 vs MRF21085LS |
MRF6S21100HSR3 | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-780S, CASE 465A-06, 2 PIN | Motorola Semiconductor Products | MRF6S21060NBR1 vs MRF6S21100HSR3 |
MRF21030SR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF6S21060NBR1 vs MRF21030SR3 |
MRF7S21110HSR3 | RF POWER, FET | NXP Semiconductors | MRF6S21060NBR1 vs MRF7S21110HSR3 |
MRF21045S | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465F-03, 3 PIN | Motorola Mobility LLC | MRF6S21060NBR1 vs MRF21045S |
MRF5S21045MR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, PLASTIC, CASE 1486-03, 4 PIN | Freescale Semiconductor | MRF6S21060NBR1 vs MRF5S21045MR1 |
AFT21S140W02SR3 | RF POWER, FET | NXP Semiconductors | MRF6S21060NBR1 vs AFT21S140W02SR3 |
MRF6S21060NR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4 | Freescale Semiconductor | MRF6S21060NBR1 vs MRF6S21060NR1 |
MRF21085R3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6S21060NBR1 vs MRF21085R3 |
MRF21045LSR3 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR | Freescale Semiconductor | MRF6S21060NBR1 vs MRF21045LSR3 |