Part Details for MRF7S18125BHR3 by Freescale Semiconductor
Overview of MRF7S18125BHR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF7S18125BHR3
MRF7S18125BHR3 CAD Models
MRF7S18125BHR3 Part Data Attributes
|
MRF7S18125BHR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF7S18125BHR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF7S18125BHR3
This table gives cross-reference parts and alternative options found for MRF7S18125BHR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF7S18125BHR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF7S18170HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | MRF7S18125BHR3 vs MRF7S18170HSR3 |
AFT21S140W02GSR3 | RF POWER, FET | NXP Semiconductors | MRF7S18125BHR3 vs AFT21S140W02GSR3 |
MRF8S21200HR6 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF7S18125BHR3 vs MRF8S21200HR6 |
MRF7S19170HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF7S18125BHR3 vs MRF7S19170HSR3 |
MRF6S21140HSR3 | RF POWER, FET | NXP Semiconductors | MRF7S18125BHR3 vs MRF6S21140HSR3 |
A2T21S260-12SR3 | RF POWER, FET | NXP Semiconductors | MRF7S18125BHR3 vs A2T21S260-12SR3 |
MRF7S18125AHSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF7S18125BHR3 vs MRF7S18125AHSR3 |
MRF5S19060NR1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Semiconductor Products | MRF7S18125BHR3 vs MRF5S19060NR1 |
MRF8P18265HR6 | 2 CHANNEL, L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF7S18125BHR3 vs MRF8P18265HR6 |
MRF7S18125BHSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF7S18125BHR3 vs MRF7S18125BHSR3 |