Part Details for MRM2-492 by Bivar Inc
Overview of MRM2-492 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRM2-492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R6043
|
Newark | Led Mount, Self Retaining, Vertical, 0.492In., 2 Lead, Molded Nylon, Black/Bag |Bivar MRM2-492 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1880 | Buy Now |
DISTI #
749-MRM2-492
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert .492 in Black RoHS: Compliant | 0 |
|
$0.1090 / $0.1330 | Order Now |
DISTI #
70535509
|
RS | LED Mount, Self Retaining, Vertical, 0.492in., 2 Lead, Molded Nylon, Black | Bivar Inc. MRM2-492 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1040 | Buy Now |
DISTI #
MRM2-492
|
TME | Spacer sleeve, LED, L: 12.5mm, black, UL94V-0, Mat: polyamide 6.6 Min Qty: 100 | 0 |
|
$0.1220 / $0.1740 | RFQ |