Part Details for MRS16000C1009FC100 by Vishay Intertechnologies
Overview of MRS16000C1009FC100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS16000C1009FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9491
|
Newark | Res, 10R, 1%, 400Mw, Axial, Metal Film, Resistance:10Ohm, Product Range:Mrs16 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Vishay MRS16000C1009FC100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0680 / $0.2740 | Buy Now |
DISTI #
MRS16000C1009FC100
|
Avnet Americas | MRS16-50 1% C1 10R (Alt: MRS16000C1009FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now |
DISTI #
594-MRS16000C1009FC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MRS16-50 1% C1 10R RoHS: Compliant | 0 |
|
$0.1350 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1447 | Buy Now |
DISTI #
MRS16000C1009FC100
|
TME | Resistor: thin film, THT, 10Ω, 400mW, ±1%, Ø1.6x3.6mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.0441 | RFQ |
DISTI #
MRS16000C1009FC100
|
Avnet Abacus | Resistor, 10 Ohm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS16000C1009FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRS16000C1009FC100
MRS16000C1009FC100 CAD Models
MRS16000C1009FC100 Part Data Attributes
|
MRS16000C1009FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS16000C1009FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MRS16000C1009FC100
This table gives cross-reference parts and alternative options found for MRS16000C1009FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS16000C1009FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA0204CC1009FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MRS16000C1009FC100 vs MBA0204CC1009FC100 |
MBA0204CC1009FC100 | Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C1009FC100 vs MBA0204CC1009FC100 |
MRS16000C1009FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C1009FC100 vs MRS16000C1009FRP00 |
MRS16000C1009FRP00 | Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS16000C1009FC100 vs MRS16000C1009FRP00 |
MRS16000C1009FCT00 | Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS16000C1009FC100 vs MRS16000C1009FCT00 |
MRS16000C1009FCT00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C1009FC100 vs MRS16000C1009FCT00 |
MBA0204CC1009FCT00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MRS16000C1009FC100 vs MBA0204CC1009FCT00 |
MBA0204CC1009FCT00 | Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C1009FC100 vs MBA0204CC1009FCT00 |