There are no models available for this part yet.
Overview of MRS16000C4701FC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MRS16000C4701FC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y9499
|
Newark | Res, 4K7, 1%, 400Mw, Axial, Metal Film, Resistance:4.7Kohm, Product Range:Mrs16 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Material:Metal Film, Rohs Compliant: Yes |Vishay MRS16000C4701FC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1263 |
|
$0.1980 / $0.5860 | Buy Now | |
DISTI #
MRS16000C4701FC100
|
Avnet Americas | MRS16-50 1% C1 4K7 (Alt: MRS16000C4701FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.1476 | Buy Now | |
DISTI #
594-MRS16000C4701FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 4.7Kohms 1% RoHS: Compliant | 4399 |
|
$0.1380 / $0.5800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1447 | Buy Now | ||
DISTI #
MRS16000C4701FC100
|
TME | Resistor: thin film, THT, 4.7kΩ, 400mW, ±1%, Ø1.6x3.6mm, -55÷155°C Min Qty: 10 | 40 |
|
$0.0480 / $0.2886 | Buy Now | |
DISTI #
MRS16000C4701FC100
|
Avnet Abacus | Resistor, 4.7 kOhm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS16000C4701FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | ||
DISTI #
C1S803605574167
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 39 |
|
$0.1011 | Buy Now |
CAD Models for MRS16000C4701FC100 by Vishay Intertechnologies
Part Data Attributes for MRS16000C4701FC100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.6 mm
|
Package Length
|
3.6 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MRS16000C4701FC100
This table gives cross-reference parts and alternative options found for MRS16000C4701FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS16000C4701FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA/SMA0204-501%CECC06CT4K7 | Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C4701FC100 vs MBA/SMA0204-501%CECC06CT4K7 |
MRS16000C4701FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C4701FC100 vs MRS16000C4701FC100 |
MRS16000C4701FCT00 | Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C4701FC100 vs MRS16000C4701FCT00 |
MRS16000C4701FRP00 | Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS16000C4701FC100 vs MRS16000C4701FRP00 |
MRS16000C4701FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 4700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS16000C4701FC100 vs MRS16000C4701FRP00 |