-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5709
|
Newark | Through Hole Metal Film Resistor, Mrs 25 Series, 110 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Vishay MRS25000C1100FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2951 |
|
$0.0610 / $0.1370 | Buy Now |
DISTI #
MRS25000C1100FCT00
|
Avnet Americas | Resistor, 110 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C1100FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0383 / $0.0487 | Buy Now |
DISTI #
594-MRS25000C1100FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6watt 110ohm 1% RoHS: Compliant | 11742 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | Metal Film Resistors - Through Hole 0.6watt 110ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0349 / $0.0387 | Buy Now |
DISTI #
68782713
|
Verical | Res Thin Film 110 Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2319 | Americas - 5000 |
|
$0.0313 / $0.0326 | Buy Now |
|
Bristol Electronics | 4487 |
|
RFQ | ||
|
Quest Components | 3589 |
|
$0.0399 / $0.1330 | Buy Now | |
DISTI #
MRS25000C1100FCT00
|
Avnet Americas | Resistor, 110 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C1100FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0383 / $0.0487 | Buy Now |
DISTI #
MRS25000C1100FCT00
|
Avnet Abacus | Resistor, 110 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C1100FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9464077
|
element14 Asia-Pacific | RES, 110R, 1%, 600MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 2951 |
|
$0.0303 / $0.1395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C1100FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C1100FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C1100FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1100FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C1100FRP00 | Fixed Resistor, Thin Film, 0.6W, 110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1100FCT00 vs MRS25000C1100FRP00 |