There are no models available for this part yet.
Overview of MRS25000C1219FRP00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for MRS25000C1219FRP00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M0270
|
Newark | Resistor, metal Alloy,12.1Ohms,350Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay MRS25000C1219FRP00 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now | |
DISTI #
MRS25000C1219FRP00
|
Avnet Americas | MRS25-50 1% RP 12R1 - Tape and Reel (Alt: MRS25000C1219FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0472 | Buy Now | |
DISTI #
594-MRS25000C1219FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% RP 12R1 RoHS: Compliant | 0 |
|
$0.0420 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0447 | Buy Now | ||
Bristol Electronics | 4982 |
|
RFQ |
CAD Models for MRS25000C1219FRP00 by Vishay Intertechnologies
Part Data Attributes for MRS25000C1219FRP00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
RATED AC VOLTAGE: 350V
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MRS25000C1219FRP00
This table gives cross-reference parts and alternative options found for MRS25000C1219FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C1219FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C1219FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1219FRP00 vs MRS25000C1219FRP00 |
MRS25000C1219FCT00 | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1219FRP00 vs MRS25000C1219FCT00 |
MRS25000C1219FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1219FRP00 vs MRS25000C1219FCT00 |
MRS25000C1219FC100 | Fixed Resistor, Thin Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C1219FRP00 vs MRS25000C1219FC100 |
MRS25000C1219FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 12.1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C1219FRP00 vs MRS25000C1219FC100 |