MRS25000C4422FRP00
Description: Fixed Resistor, Thin Film, 0.6W, 44200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MRS25000C4422FRP00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for MRS25000C4422FRP00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 54R4708
Newark Mrs25-50 1% Rp 44K2 |Vishay MRS25000C4422FRP00 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0550
  • 10,000 $0.0480
  • 20,000 $0.0410
  • 30,000 $0.0340
$0.0340 / $0.0550 Buy Now
DISTI # MRS25000C4422FRP00
Avnet Americas MRS25-50 1% RP 44K2 - Tape and Reel (Alt: MRS25000C4422FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0472
  • 10,000 $0.0466
  • 20,000 $0.0456
  • 30,000 $0.0446
  • 40,000 $0.0435
  • 50,000 $0.0429
  • 500,000 $0.0419
$0.0419 / $0.0472 Buy Now
DISTI # 594-MRS25000C4422FRP
Mouser Electronics Metal Film Resistors - Through Hole .6watt 44.2Kohms 1% RoHS: Compliant 1983
  • 1 $0.4000
  • 10 $0.2910
  • 100 $0.1160
  • 1,000 $0.0570
  • 5,000 $0.0530
  • 10,000 $0.0460
  • 25,000 $0.0440
  • 50,000 $0.0430
  • 100,000 $0.0420
$0.0420 / $0.4000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0447
$0.0447 Buy Now
DISTI # 32644196
Verical Res Thin Film 44.2K Ohm 1% 0.6W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 1638 Americas - 2500
  • 321 $0.0177
$0.0177 Buy Now
Bristol Electronics   5000
RFQ
Bristol Electronics   100
RFQ
Quest Components   4000
  • 1 $0.1090
  • 116 $0.0491
  • 1,020 $0.0327
$0.0327 / $0.1090 Buy Now
DISTI # MRS25000C4422FRP00
Avnet Abacus Resistor, 44.2 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C4422FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605021771
Chip1Stop Res Thin Film 44.2K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes 2500
  • 25 $0.0293
$0.0293 Buy Now
DISTI # C1S801000158122
Chip1Stop Through Hole Resistor RoHS: Compliant pbFree: Yes 2153
  • 250 $0.0179
$0.0179 Buy Now

CAD Models for MRS25000C4422FRP00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MRS25000C4422FRP00 by Vishay Intertechnologies

MRS25000C4422FRP00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE: 350V
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
44200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MRS25000C4422FRP00
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.6W, 44200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MRS25000C4422FRP00

This table gives cross-reference parts and alternative options found for MRS25000C4422FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C4422FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRS25000C4422FCT00 Fixed Resistor, Thin Film, 0.6W, 44200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MRS25000C4422FRP00 vs MRS25000C4422FCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRS25000C4422FRP00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRS25000C4422FRP00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MRS25000C4422FRP00 would you like to use for your alert(s)?
  • Please alert me when MRS25000C4422FRP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRS25000C4422FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRS25000C4422FRP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRS25000C4422FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRS25000C4422FRP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRS25000C4422FRP00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: