-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8038
|
Newark | Res, 560R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS25000C5600FC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$0.0180 | Buy Now |
DISTI #
MRS25000C5600FC100
|
Avnet Americas | Resistor, 560 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C5600FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0602 / $0.0765 | Buy Now |
DISTI #
594-MRS25000C5600FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 560ohm 1% RoHS: Compliant | 1710 |
|
$0.0640 / $0.4600 | Buy Now |
DISTI #
E02:0323_00034217
|
Arrow Electronics | Res Thin Film 560 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2315 | Europe - 15000 |
|
$0.0405 / $0.0565 | Buy Now |
|
Future Electronics | MRS25 Series 0.6 W 560 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0567 / $0.0667 | Buy Now |
DISTI #
68395313
|
Verical | Res Thin Film 560 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 15000 |
|
$0.0404 / $0.0564 | Buy Now |
DISTI #
MRS25000C5600FC100
|
Avnet Americas | Resistor, 560 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C5600FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0602 / $0.0765 | Buy Now |
DISTI #
MRS25000C5600FC100
|
Avnet Americas | Resistor, 560 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C5600FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0602 / $0.0765 | Buy Now |
DISTI #
MRS25000C5600FC100
|
Avnet Abacus | Resistor, 560 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C5600FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3547134
|
element14 Asia-Pacific | RES, 560R, 0.6W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$0.0711 / $0.4823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C5600FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C5600FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C5600FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C5600FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C5600FCT00 | Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C5600FC100 vs MRS25000C5600FCT00 |
MRS25000C5600FRP00 | Fixed Resistor, Thin Film, 0.6W, 560ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C5600FC100 vs MRS25000C5600FRP00 |