Part Details for MRS25000C9310FRP00 by Vishay Intertechnologies
Overview of MRS25000C9310FRP00 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS25000C9310FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H7879
|
Newark | Resistor,metal Alloy,931Ohms,350Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay MRS25000C9310FRP00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0840 | Buy Now |
DISTI #
MRS25000C9310FRP00
|
Avnet Americas | Resistor, 931 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MRS25000C9310FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0575 | Buy Now |
DISTI #
V79:2366_23283924
|
Arrow Electronics | Res Thin Film 931 Ohm 1% 0.6W ±50ppm/°C AXL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 1975 |
|
$0.0177 | Buy Now |
DISTI #
V72:2272_09228931
|
Arrow Electronics | Res Thin Film 931 Ohm 1% 0.6W ±50ppm/°C AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1636 Container: Cut Strips | Americas - 1644 |
|
$0.0179 / $0.0181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0447 | Buy Now |
DISTI #
32627007
|
Verical | Res Thin Film 931 Ohm 1% 0.6W ±50ppm/°C AXL T/R Min Qty: 321 Package Multiple: 1 Date Code: 1636 | Americas - 1975 |
|
$0.0177 | Buy Now |
DISTI #
MRS25000C9310FRP00
|
Avnet Americas | Resistor, 931 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MRS25000C9310FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0575 | Buy Now |
DISTI #
MRS25000C9310FRP00
|
Avnet Americas | Resistor, 931 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Tape and Reel (Alt: MRS25000C9310FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0452 / $0.0575 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3990 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MRS25000C9310FRP00
MRS25000C9310FRP00 CAD Models
MRS25000C9310FRP00 Part Data Attributes
|
MRS25000C9310FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C9310FRP00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 931ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25000C9310FRP00
This table gives cross-reference parts and alternative options found for MRS25000C9310FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C9310FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C9310FCT00 | Fixed Resistor, Thin Film, 0.6W, 931ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C9310FRP00 vs MRS25000C9310FCT00 |