There are no models available for this part yet.
Overview of MRT100KP170A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MRT100KP170A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ7396
|
Newark | Tvs 170V 5% 100000W Uni 5A Rohs Compliant: Yes |Microchip MRT100KP170A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $24.0300 | Buy Now | |
DISTI #
1086-7697-ND
|
DigiKey | TVS DIODE 170VWM 334VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0302 | Buy Now | |
DISTI #
MRT100KP170A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP170A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$23.2600 / $26.0600 | Buy Now | |
DISTI #
MRT100KP170A
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP170A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1100 / $25.8900 | Buy Now | |
DISTI #
494-MRT100KP170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 170V 5% 100000W uni RoHS: Not Compliant | 0 |
|
$24.0300 | Order Now | |
DISTI #
MRT100KP170A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.8100 / $25.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $48.0700 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.5500 / $26.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.9500 / $48.0700 | Buy Now |
CAD Models for MRT100KP170A by Microchip Technology Inc
Part Data Attributes for MRT100KP170A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
209 V
|
Breakdown Voltage-Min
|
189 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AR
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
100000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7 W
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|