Part Details for MRT100KP180CAE3/TR by Microchip Technology Inc
Overview of MRT100KP180CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100KP180CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7724
|
Newark | Tvs 180V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MRT100KP180CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.4100 / $25.4000 | Buy Now |
DISTI #
150-MRT100KP180CAE3/TR-ND
|
DigiKey | TVS 180V 5% 100000W BI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.4001 | Buy Now |
DISTI #
MRT100KP180CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 180V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP180CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$24.4100 / $27.3400 | Buy Now |
DISTI #
494-RT100KP180CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 180V 5% 100000W bi RoHS: Compliant | 0 |
|
$25.4000 | Order Now |
DISTI #
MRT100KP180CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2400 / $50.7800 | Buy Now |
|
NAC | TVS 180V 5% 100000W bi, 5A RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.8200 / $27.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.2400 / $50.7800 | Buy Now |
Part Details for MRT100KP180CAE3/TR
MRT100KP180CAE3/TR CAD Models
MRT100KP180CAE3/TR Part Data Attributes
|
MRT100KP180CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP180CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 180V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 221 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 210.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 291 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT100KP180CAE3/TR
This table gives cross-reference parts and alternative options found for MRT100KP180CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100KP180CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXRT100KP180CA | Trans Voltage Suppressor Diode, 100000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP180CAE3/TR vs MXRT100KP180CA |
MART100KP180CA | Trans Voltage Suppressor Diode, 100000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP180CAE3/TR vs MART100KP180CA |
MXRT100KP180CAE3 | Trans Voltage Suppressor Diode, 100000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP180CAE3/TR vs MXRT100KP180CAE3 |