Part Details for MRT100KP220CAE3 by Microchip Technology Inc
Overview of MRT100KP220CAE3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100KP220CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7407
|
Newark | Tvs 220V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MRT100KP220CAE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $25.2400 | Buy Now |
DISTI #
1086-7712-ND
|
DigiKey | TVS DIODE 220VWM 434VC CASE 5A Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2402 / $27.1800 | Buy Now |
DISTI #
MRT100KP220CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 220V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP220CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 / $27.1800 | Buy Now |
DISTI #
MRT100KP220CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 220V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP220CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$24.4100 / $27.3400 | Buy Now |
DISTI #
494-MRT100KP220CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ 5A RoHS: Compliant | 0 |
|
$25.2400 | Order Now |
DISTI #
MRT100KP220CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.9000 / $27.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$25.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.0900 / $50.4700 | Buy Now | |
DISTI #
MRT100KP220CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 220V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP220CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$24.4100 / $27.3400 | Buy Now |
DISTI #
MRT100KP220CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 220V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP220CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2600 / $27.1800 | Buy Now |
Part Details for MRT100KP220CAE3
MRT100KP220CAE3 CAD Models
MRT100KP220CAE3 Part Data Attributes:
|
MRT100KP220CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP220CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 271 V | |
Breakdown Voltage-Min | 245 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT100KP220CAE3
This table gives cross-reference parts and alternative options found for MRT100KP220CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100KP220CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT100KP220CA | Trans Voltage Suppressor Diode, 100000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MRT100KP220CAE3 vs MRT100KP220CA |
MRT100KP220CAE3 | Trans Voltage Suppressor Diode, 100000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MRT100KP220CAE3 vs MRT100KP220CAE3 |