Part Details for MRT100KP280AE3 by Microchip Technology Inc
Overview of MRT100KP280AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100KP280AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7417
|
Newark | Tvs 280V 10% 100000W Uni 5A Rohs Compliant: Yes |Microchip MRT100KP280AE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $24.0300 | Buy Now |
DISTI #
1086-7722-ND
|
DigiKey | TVS DIODE 280VWM 552VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0302 | Buy Now |
DISTI #
MRT100KP280AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 280V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP280AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1100 / $25.8900 | Buy Now |
DISTI #
MRT100KP280AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 280V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP280AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$23.2600 / $26.0600 | Buy Now |
DISTI #
494-MRT100KP280AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 280V 10% 100000W uni RoHS: Compliant | 0 |
|
$24.0300 | Order Now |
DISTI #
MRT100KP280AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.8100 / $25.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$24.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9500 / $48.0700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.5500 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.9500 / $48.0700 | Buy Now |
Part Details for MRT100KP280AE3
MRT100KP280AE3 CAD Models
MRT100KP280AE3 Part Data Attributes
|
MRT100KP280AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP280AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 280V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 345 V | |
Breakdown Voltage-Min | 311 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 280 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |