There are no models available for this part yet.
Overview of MRT100KP75A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRT100KP75A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7765
|
Newark | Tvs 75V 5% 100000W Uni 5A Rohs Compliant: Yes |Microchip MRT100KP75A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.2600 / $24.2000 | Buy Now | |
DISTI #
150-MRT100KP75A/TR-ND
|
DigiKey | TVS 75V 5% 100000W UNI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.2000 | Buy Now | |
DISTI #
MRT100KP75A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP75A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$23.2600 / $26.0600 | Buy Now | |
DISTI #
579-MRT100KP75A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 75V 5% 100000W uni | 0 |
|
$24.2000 | Order Now | |
DISTI #
MRT100KP75A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.0600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$24.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now | ||
NAC | TVS 75V 5% 100000W uni, 5A RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.7100 / $26.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.1100 / $48.4100 | Buy Now |
CAD Models for MRT100KP75A/TR by Microchip Technology Inc
Part Data Attributes for MRT100KP75A/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
92.1 V
|
Breakdown Voltage-Min
|
83.3 V
|
Breakdown Voltage-Nom
|
87.7 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
122 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
100000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MRT100KP75A/TR
This table gives cross-reference parts and alternative options found for MRT100KP75A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100KP75A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXRT100KP78A | Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP75A/TR vs MXRT100KP78A |
MART100KP78A | Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP75A/TR vs MART100KP78A |
MRT100KP78AE3/TR | Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP75A/TR vs MRT100KP78AE3/TR |
MXRT100KP78AE3 | Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT100KP75A/TR vs MXRT100KP78AE3 |