Part Details for MRT100KP85CA by Microchip Technology Inc
Overview of MRT100KP85CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT100KP85CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7474
|
Newark | Tvs 85V 5% 100000W Bi 5A Rohs Compliant: Yes |Microchip MRT100KP85CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $25.4800 | Buy Now |
DISTI #
1086-7787-ND
|
DigiKey | TVS DIODE 85VWM 166VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4801 | Buy Now |
DISTI #
MRT100KP85CA
|
Avnet Americas | Diode TVS Single Bi-Dir 85V 100KW 2-Pin Case 5A Bulk - Bulk (Alt: MRT100KP85CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5000 / $27.4400 | Buy Now |
DISTI #
MRT100KP85CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 85V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MRT100KP85CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$24.4100 / $27.3400 | Buy Now |
DISTI #
494-MRT100KP85CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 85V 5% 100000W bi RoHS: Not Compliant | 0 |
|
$25.4800 | Order Now |
DISTI #
MRT100KP85CA
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
332 Alternates Available |
|
$23.1200 / $27.4400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 85V Reverse Standoff (Typ) - 94.4V Breakdown (Min) - 166V Clamping (Max)@Ipp - 100kW - Case 5A (DO-204AR). RoHS: Compliant | 332 Factory Stock |
|
$24.3200 / $50.9300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.8900 / $27.9900 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 85V Reverse Standoff (Typ) - 94.4V Breakdown (Min) - 166V Clamping (Max)@Ipp - 100kW - Case 5A (DO-204AR). RoHS: Compliant | 332 Factory Stock |
|
$24.3200 / $50.9300 | Buy Now |
Part Details for MRT100KP85CA
MRT100KP85CA CAD Models
MRT100KP85CA Part Data Attributes
|
MRT100KP85CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT100KP85CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT100KP85CA
This table gives cross-reference parts and alternative options found for MRT100KP85CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT100KP85CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT100KP85CA | Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MRT100KP85CA vs MRT100KP85CA |
MRT100KP85CAE3 | Trans Voltage Suppressor Diode, 100000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | MRT100KP85CA vs MRT100KP85CAE3 |