Part Details for MRT130KP275CV by Microchip Technology Inc
Overview of MRT130KP275CV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT130KP275CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7482
|
Newark | Uni-Directional Tvs Rohs Compliant: Yes |Microchip MRT130KP275CV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5100 / $39.0200 | Buy Now |
DISTI #
MRT130KP275CV-ND
|
DigiKey | TVS DIODE 275VWM 400VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0202 | Buy Now |
DISTI #
MRT130KP275CV
|
Avnet Americas | Diode TVS Single Bi-Dir 275V 130KW 2-Pin Case 5A - Bulk (Alt: MRT130KP275CV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5100 / $42.0200 | Buy Now |
DISTI #
MRT130KP275CV/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 275V 130KW 2-Pin Case 5A - Tape and Reel (Alt: MRT130KP275CV/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$37.6700 / $42.1900 | Buy Now |
DISTI #
579-MRT130KP275CV
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS | 0 |
|
$39.0200 | Order Now |
DISTI #
MRT130KP275CV
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
111 Alternates Available |
|
$35.4100 / $42.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 111 Factory Stock |
|
$37.2500 / $102.0300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.6000 / $42.8700 | Buy Now |
DISTI #
MRT130KP275CV
|
Avnet Silica | Diode TVS Single Bi-Dir 275V 130KW 2-Pin Case 5A (Alt: MRT130KP275CV) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRT130KP275CV
|
EBV Elektronik | Diode TVS Single Bi-Dir 275V 130KW 2-Pin Case 5A (Alt: MRT130KP275CV) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MRT130KP275CV
MRT130KP275CV CAD Models
MRT130KP275CV Part Data Attributes
|
MRT130KP275CV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT130KP275CV
Microchip Technology Inc
Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 130000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MRT130KP275CV
This table gives cross-reference parts and alternative options found for MRT130KP275CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT130KP275CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT130KP275CVE3 | Trans Voltage Suppressor Diode, 130000W, 275V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MRT130KP275CV vs MRT130KP275CVE3 |