Part Details for MRT130KP275CVE3/TR by Microchip Technology Inc
Overview of MRT130KP275CVE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRT130KP275CVE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7776
|
Newark | Uni-Directional Tvs Rohs Compliant: Yes |Microchip MRT130KP275CVE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$37.6700 / $39.1900 | Buy Now |
DISTI #
150-MRT130KP275CVE3/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.1902 | Buy Now |
DISTI #
MRT130KP275CVE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 275V 130kW 2-Pin Case 5a Bag - Tape and Reel (Alt: MRT130KP275CVE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$37.6700 / $42.1900 | Buy Now |
DISTI #
494-RT130KP275CVE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Compliant | 0 |
|
$39.1900 | Order Now |
DISTI #
MRT130KP275CVE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$39.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4300 / $102.5100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.7700 / $43.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.4300 / $102.5100 | Buy Now |
Part Details for MRT130KP275CVE3/TR
MRT130KP275CVE3/TR CAD Models
MRT130KP275CVE3/TR Part Data Attributes
|
MRT130KP275CVE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRT130KP275CVE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 275V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Clamping Voltage-Max | 400 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | NO |