Part Details for MS-252-009-323-220S by AirBorn Inc
Overview of MS-252-009-323-220S by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-252-009-323-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MS2529323220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$211.3100 / $222.2200 | Order Now |
DISTI #
ABNMS-252-009-323-220S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$94.8349 / $248.6974 | Buy Now |
|
Powell Electronics | M SERIES Min Qty: 7 | Available for Order |
|
$79.1100 / $256.2700 | Buy Now |
Part Details for MS-252-009-323-220S
MS-252-009-323-220S CAD Models
MS-252-009-323-220S Part Data Attributes
|
MS-252-009-323-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MS-252-009-323-220S
AirBorn Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS-252-009-323-220S
This table gives cross-reference parts and alternative options found for MS-252-009-323-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-252-009-323-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCD-M1-L-9P5C9-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MS-252-009-323-220S vs MCD-M1-L-9P5C9-18.0 |
MCD-M1-Q-9P5D5-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MS-252-009-323-220S vs MCD-M1-Q-9P5D5-18.0 |
MCD-M1-Q-9P0A7-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MS-252-009-323-220S vs MCD-M1-Q-9P0A7-18.0 |
MCD-M1-K-9S5L6-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MS-252-009-323-220S vs MCD-M1-K-9S5L6-18.0 |
PL9N03 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal | Molex | MS-252-009-323-220S vs PL9N03 |
RMDB-9PCBRP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | MS-252-009-323-220S vs RMDB-9PCBRP |
RMDM-9PBSL61 | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MS-252-009-323-220S vs RMDM-9PBSL61 |
MCD-M1-Y-9S0A2-18.0 | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MS-252-009-323-220S vs MCD-M1-Y-9S0A2-18.0 |
RMDM-9PH003P-A30 | D Microminiature Connector, 9 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MS-252-009-323-220S vs RMDM-9PH003P-A30 |
GHTM-9P-6T1-18M | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | MS-252-009-323-220S vs GHTM-9P-6T1-18M |