Part Details for MS-253-037-335-410S by AirBorn Inc
Overview of MS-253-037-335-410S by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-253-037-335-410S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-253037335410S
|
Mouser Electronics | D-Sub MIL Spec Connectors Low Profile BoardMnt R/A 2 Row .050" RoHS: Not Compliant | 0 |
|
$383.4700 / $405.8200 | Order Now |
DISTI #
ABNMS-253-037-335-410S
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$167.0719 / $438.1044 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$139.3500 / $451.4500 | Buy Now |
Part Details for MS-253-037-335-410S
MS-253-037-335-410S CAD Models
MS-253-037-335-410S Part Data Attributes
|
MS-253-037-335-410S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MS-253-037-335-410S
AirBorn Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |