Part Details for MS05-1A87-75LHR by Standex-Meder Electronics
Overview of MS05-1A87-75LHR by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MS05-1A87-75LHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7569
|
Newark | Reed Relay, Ms Series, 5 Vdc, 500 Ohm, 500 Ma, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder MS05-1A87-75LHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $7.0500 | Buy Now |
DISTI #
374-1046-5-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
248 In Stock |
|
$2.3452 / $4.3600 | Buy Now |
DISTI #
876-MS05-1A87-75LHR
|
Mouser Electronics | Reed Relays 1 Form A 5 V Micro SIL hi resist RoHS: Compliant | 0 |
|
$2.3400 / $2.8100 | Order Now |
DISTI #
STXMS05-1A87-75LHR
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V MICRO SIL (SINGLE IN-LINE) | Americas - 0 in Stock |
|
$2.6557 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance RoHS: Compliant |
256 In Stock |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
MS05-1A87-75LHR
|
TTI | Reed Relays 1 Form A 5 V Micro SIL hi resist RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 64 In Stock |
|
$2.1800 / $2.8800 | Buy Now |
DISTI #
2453642
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6693 / $6.8113 | Buy Now |
DISTI #
2453642
|
Farnell | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.1107 / $5.6826 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance RoHS: Compliant |
256 In Stock |
|
$1.9800 / $2.8800 | Buy Now |
Part Details for MS05-1A87-75LHR
MS05-1A87-75LHR CAD Models
MS05-1A87-75LHR Part Data Attributes
|
MS05-1A87-75LHR
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MS05-1A87-75LHR
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 3.81 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 15.2 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 15.2mm x 3.81mm x 6.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |