Part Details for MS10B23F by Amphenol Sine Systems
Overview of MS10B23F by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS10B23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7435
|
Newark | Circular Contact, Skt, 12-10Awg, Crimp, Product Range:Eco-Mate Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, Contact Plating:Gold Flash Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MS10B23F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
889-MS10B23F-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 10 Lead time: 17 Weeks Container: Tape & Reel (TR) |
1347 In Stock |
|
$1.2136 / $2.1360 | Buy Now |
DISTI #
73213548
|
RS | Socket contact, 2.5mm, Gold flash plating over nickel | Amphenol Sine Systems MS10B23F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | Socket contact, 2.5mm, Gold flash plating over nickel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
DISTI #
AMEMS10B23F
|
Heilind Electronics | SOCKET CONTACT, 2.5MM, GOLD FL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket contact, 2.5mm, Gold flash plating over nickel RoHS: Compliant | 2000 Factory Stock |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
AMEMS10B23F
|
Interstate Connecting Components | SOCKET CONTACT, 2.5MM, GOLD FL | 0 |
|
Buy Now | |
DISTI #
4168888
|
element14 Asia-Pacific | CIRCULAR CONTACT, SKT, 12-10AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 962 |
|
$1.2529 / $2.5427 | Buy Now |
DISTI #
4168888
|
Farnell | CIRCULAR CONTACT, SKT, 12-10AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 962 |
|
$1.5717 / $2.8690 | Buy Now |
|
Master Electronics | Socket contact, 2.5mm, Gold flash plating over nickel RoHS: Compliant | 2000 Factory Stock |
|
$1.0800 / $1.2700 | Buy Now |