Part Details for MS10B23G15 by Amphenol Corporation
Overview of MS10B23G15 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS10B23G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS10B23G15
|
Avnet Americas | Socket contact, 2.5mm, 15µ gold plating over nickel - Tape and Reel (Alt: MS10B23G15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1173 / $3.0242 | Buy Now |
DISTI #
654-MS10B23G15
|
Mouser Electronics | Heavy Duty Power Connectors SOCKET CONTACT 2.5MM 15U GOLD PLATING RoHS: Compliant | 0 |
|
$1.7300 / $1.8600 | Order Now |