Part Details for MS10B23G5 by Amphenol Sine Systems
Overview of MS10B23G5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS10B23G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7439
|
Newark | Socket Contact, 2.5Mm, 5Μ Gold Plating Over Nickel /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel MS10B23G5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
MS10B23G5-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3938 | Buy Now |
DISTI #
73231681
|
RS | Socket contact, 2.5mm, 5 gold plating over nickel | Amphenol Sine Systems MS10B23G5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $2.4900 | RFQ |
DISTI #
AMEMS10B23G5
|
Heilind Electronics | SOCKET CONTACT, 2.5MM, 5 GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket contact, 2.5mm, 5µ gold plating over nickel RoHS: Compliant | 0 |
|
$1.1700 / $1.3400 | Buy Now |
DISTI #
AMEMS10B23G5
|
Interstate Connecting Components | SOCKET CONTACT, 2.5MM, 5 GOLD | 0 |
|
Buy Now |