Part Details for MS11-CMX60D5 by Crydom Inc
Overview of MS11-CMX60D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS11-CMX60D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 12mA 10V DC-IN 5A 60V DC-OUT 4-Pin RoHS: Compliant |
3 In Stock |
|
$163.1400 | Buy Now |
|
Master Electronics | Relay SSR 12mA 10V DC-IN 5A 60V DC-OUT 4-Pin RoHS: Compliant |
3 In Stock |
|
$163.1400 | Buy Now |
Part Details for MS11-CMX60D5
MS11-CMX60D5 CAD Models
MS11-CMX60D5 Part Data Attributes
|
MS11-CMX60D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MS11-CMX60D5
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |