-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7186
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip MS1N8149US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4400 / $145.0200 | Buy Now |
DISTI #
MS1N8149US-ND
|
DigiKey | TVS DIODE 6.8VWM 12.8VC SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0206 | Buy Now |
DISTI #
MS1N8149US
|
Avnet Americas | MSWMS1N8149US - Bulk (Alt: MS1N8149US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4400 / $156.1700 | Buy Now |
DISTI #
494-MS1N8149US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS RoHS: Not Compliant | 0 |
|
$156.1700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$141.3900 / $414.9700 | Buy Now | |
DISTI #
MS1N8149US
|
Avnet Americas | MSWMS1N8149US - Bulk (Alt: MS1N8149US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4400 / $156.1700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$136.0400 / $159.3600 | Buy Now |
|
Master Electronics | 0 |
|
$141.3900 / $414.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS1N8149US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS1N8149US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 6.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for MS1N8149US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1N8149US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N8149US | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs 1N8149US |
1N8149 | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs 1N8149 |
1N8149USE3 | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs 1N8149USE3 |
MX1N8149 | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs MX1N8149 |
MV1N8149/TR | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs MV1N8149/TR |
MV1N8149US/TR | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs MV1N8149US/TR |
MX1N8149US | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs MX1N8149US |
MV1N8149 | Trans Voltage Suppressor Diode, 150W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8149US vs MV1N8149 |