Part Details for MS1N8152US by Microchip Technology Inc
Overview of MS1N8152US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MS1N8152US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7192
|
Newark | Low Capacitance Tvs A-Body Sq. Melf Rohs Compliant: Yes |Microchip MS1N8152US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4400 / $145.0200 | Buy Now |
DISTI #
MS1N8152US-ND
|
DigiKey | TVS DIODE 9VWM 15.6VC A SQ-MELF Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0206 | Buy Now |
DISTI #
MS1N8152US
|
Avnet Americas | Diode TVS Single Uni-Direction 9V 150W 2-Pin Case A Bag - Bulk (Alt: MS1N8152US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$139.4400 / $156.1700 | Buy Now |
DISTI #
494-MS1N8152US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS RoHS: Not Compliant | 0 |
|
$156.1700 | Order Now |
DISTI #
MS1N8152US
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$156.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.3900 / $414.9700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$136.0400 / $159.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$141.3900 / $414.9700 | Buy Now |
Part Details for MS1N8152US
MS1N8152US CAD Models
MS1N8152US Part Data Attributes
|
MS1N8152US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MS1N8152US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 150W, 9V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for MS1N8152US
This table gives cross-reference parts and alternative options found for MS1N8152US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1N8152US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N8152US | Trans Voltage Suppressor Diode, 150W, 9V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8152US vs MX1N8152US |
MQ1N8152US | Trans Voltage Suppressor Diode, 150W, 9V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MS1N8152US vs MQ1N8152US |