Part Details for MS24331-1 by OTTO Engineering Inc
Overview of MS24331-1 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24331-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-MS24331-1
|
Mouser Electronics | Limit Switches | 5 |
|
$248.8200 / $326.6100 | Buy Now |
DISTI #
000000000002806402
|
Sager | P6 SEALED LIMIT SWITCH, 2PDT, A-ROLLER/RADIAL Min Qty: 1 | 24 |
|
$200.0000 / $244.2200 | Buy Now |
Part Details for MS24331-1
MS24331-1 CAD Models
MS24331-1 Part Data Attributes:
|
MS24331-1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS24331-1
OTTO Engineering Inc
Snap Acting/Limit Switch, DPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Travel | 7.37 mm | |
Actuator Type | PIN PLUNGER | |
Body Height | 24.89 mm | |
Body Length or Diameter | 25.78 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.02 mm | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for MS24331-1
This table gives cross-reference parts and alternative options found for MS24331-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS24331-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24331-1 | Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded | Honeywell Sensing and Control | MS24331-1 vs MS24331-1 |