Part Details for MS27471Y11D35P by TE Connectivity
Overview of MS27471Y11D35P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS27471Y11D35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS27471Y11D35P
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$58.6900 / $72.8300 | Order Now |
DISTI #
DCHMS27471Y11D35P
|
Heilind Electronics | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHMS27471Y11D35P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now | |
DISTI #
MS27471Y11D35P
|
FDH Electronics | Connector 38999 Min Qty: 1 | 192 |
|
Buy Now RFQ |
Part Details for MS27471Y11D35P
MS27471Y11D35P CAD Models
MS27471Y11D35P Part Data Attributes:
|
MS27471Y11D35P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27471Y11D35P
TE Connectivity
MIL SERIES CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 550 V | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 13 |
Alternate Parts for MS27471Y11D35P
This table gives cross-reference parts and alternative options found for MS27471Y11D35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471Y11D35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27471Y11N35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27471Y11D35P vs MS27471Y11N35P |
MS27471Y11D35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal | Sealtron Inc | MS27471Y11D35P vs MS27471Y11D35P |
MS27471Y11D35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27471Y11D35P vs MS27471Y11D35P |
LJTIY-11-35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS27471Y11D35P vs LJTIY-11-35P |