Part Details for MS27505E15B15PA by Amphenol Corporation
Overview of MS27505E15B15PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E15B15PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E15B15PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port - Bulk (Alt: MS27505E15B15PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8125 / $288.5170 | Buy Now |
DISTI #
654-MS27505E15B15PA
|
Mouser Electronics | Circular MIL Spec Connector 15P Sz 15 Box Mount Recpt Pin | 0 |
|
$174.3500 / $180.8300 | Order Now |
Part Details for MS27505E15B15PA
MS27505E15B15PA CAD Models
MS27505E15B15PA Part Data Attributes:
|
MS27505E15B15PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E15B15PA
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for MS27505E15B15PA
This table gives cross-reference parts and alternative options found for MS27505E15B15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E15B15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E15F15PA(LC) | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27505E15B15PA vs MS27505E15F15PA(LC) |