Part Details for MS3106F20-29SW by ITT Interconnect Solutions
Overview of MS3106F20-29SW by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F20-29SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3106F20-29SW-ND
|
DigiKey | CONN PLUG FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$62.3800 / $103.9600 | Buy Now |
DISTI #
MS3106F20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3106F20-29SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8125 / $77.9775 | Buy Now |
DISTI #
E/R MS3106F20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3106F20-29SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5224 / $89.5731 | Buy Now |
DISTI #
965-MS3106F2029SW
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$53.4100 | Order Now |
DISTI #
ITTMS3106F20-29SW
|
Heilind Electronics | MS3106F20-29SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
146 On Order |
|
$34.2600 / $69.9100 | Buy Now | |
DISTI #
MS3106F20-29SW
|
TTI | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 904 In Stock |
|
$43.9800 / $62.4500 | Buy Now |
DISTI #
ITTMS3106F20-29SW
|
Interstate Connecting Components | MS3106F20-29SW | 0 |
|
Buy Now | |
DISTI #
MS3106F20-29SW
|
PEI Genesis | ER 17C 17#16 SKT PLUG | 0 |
|
Buy Now | |
DISTI #
MS3106F20-29SW
|
ECCO | 146 |
|
$69.9100 | Buy Now |
Part Details for MS3106F20-29SW
MS3106F20-29SW CAD Models
MS3106F20-29SW Part Data Attributes
|
MS3106F20-29SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106F20-29SW
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MS3106F20-29SW
This table gives cross-reference parts and alternative options found for MS3106F20-29SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F20-29SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F20-29SW | 17 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, | Allied Electronics GmbH | MS3106F20-29SW vs MS3106F20-29SW |