Part Details for MS3470L10-6S by Amphenol Corporation
Overview of MS3470L10-6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3470L10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3470L10-6S
|
Avnet Americas | Conn Circular MIL-DTL-26482 RCP 6 POS 10-6 Size SKT Contact Wall Mount , WITH contacts - Bulk (Alt: MS3470L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.9872 / $32.4347 | Buy Now |
DISTI #
654-MS3470L10-6S
|
Mouser Electronics | Circular MIL Spec Connector MB 6C 6#20 WALL MNT SKT RECEPT W/ FLANGE RoHS: Compliant | 0 |
|
$30.9800 / $39.5400 | Order Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 2 Crimp Rear Release Contact | 2 |
|
$20.3560 | Buy Now |
DISTI #
MS3470L10-6S
|
TTI | Circular MIL Spec Connector MB 6C 6#20 WALL MNT SKT RECEPT W/ FLANGE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MS3470L10-6S
|
Avnet Americas | Conn Circular MIL-DTL-26482 RCP 6 POS 10-6 Size SKT Contact Wall Mount , WITH contacts - Bulk (Alt: MS3470L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.9872 / $32.4347 | Buy Now |
DISTI #
MS3470L10-6S
|
Avnet Americas | Conn Circular MIL-DTL-26482 RCP 6 POS 10-6 Size SKT Contact Wall Mount , WITH contacts - Bulk (Alt: MS3470L10-6S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.9872 / $32.4347 | Buy Now |
DISTI #
MS3470L10-6S
|
Avnet Abacus | (Alt: MS3470L10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3470L10-6S
MS3470L10-6S CAD Models
MS3470L10-6S Part Data Attributes
|
MS3470L10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470L10-6S
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONATCT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3470L10-6S
This table gives cross-reference parts and alternative options found for MS3470L10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3470L10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470L10-6S |
MS3470A10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470A10-6S |
MS3470W10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS3470L10-6S vs MS3470W10-6S |